
CMPT4401 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT4401TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT4401TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT4401TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT4401 TR PBFREE |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25010 € | 25,01 € |
| 500 | 0,19004 € | 95,02 € |
| 1.000 | 0,17065 € | 170,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14599 € | 437,97 € |
| 6.000 | 0,13356 € | 801,36 € |
| 9.000 | 0,12723 € | 1.145,07 € |
| 15.000 | 0,12011 € | 1.801,65 € |
| 21.000 | 0,11590 € | 2.433,90 € |
| 30.000 | 0,11180 € | 3.354,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

