Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR18EZPJ104 | |
|---|---|
DigiKey Part Number | RHM100KERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPJ104 |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPJ104 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100KJNEA | Vishay Dale | 27.196 | 541-100KECT-ND | 0,08000 € | Direct |
| ERJ-8GEYJ104V | Panasonic Industry | 309.680 | P100KECT-ND | 0,13000 € | Direct |
| RCG1206100KJNEA | Vishay Dale | 0 | 541-1883-2-ND | 0,02217 € | Direct |
| RMCF1206JG100K | Stackpole Electronics Inc | 152.581 | RMCF1206JG100KCT-ND | 0,08000 € | Direct |
| RMCF1206JT100K | Stackpole Electronics Inc | 125.500 | RMCF1206JT100KCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00406 € | 20,30 € |
| Unit Price without VAT: | 0,00406 € |
|---|---|
| Unit Price with VAT: | 0,00483 € |











