
CRCW1206100KJNEAHP | |
---|---|
DigiKey Part Number | 541-100KUATR-ND - Tape & Reel (TR) 541-100KUACT-ND - Cut Tape (CT) 541-100KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100KJNEAHP |
Description | RES SMD 100K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100KJNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,12200 € | 1,22 € |
25 | 0,09840 € | 2,46 € |
50 | 0,08480 € | 4,24 € |
100 | 0,06970 € | 6,97 € |
250 | 0,06160 € | 15,40 € |
500 | 0,05720 € | 28,60 € |
1.000 | 0,05228 € | 52,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04531 € | 226,55 € |
10.000 | 0,04078 € | 407,80 € |
15.000 | 0,03970 € | 595,50 € |
25.000 | 0,03861 € | 965,25 € |
35.000 | 0,03804 € | 1.331,40 € |
50.000 | 0,03748 € | 1.874,00 € |
60.000 | 0,03743 € | 2.245,80 € |
120.000 | 0,03723 € | 4.467,60 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |