
CHV1206-JW-104ELF | |
---|---|
DigiKey Part Number | 118-CHV1206-JW-104ELFTR-ND - Tape & Reel (TR) 118-CHV1206-JW-104ELFCT-ND - Cut Tape (CT) 118-CHV1206-JW-104ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-JW-104ELF |
Description | RES SMD 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-JW-104ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,08700 € | 0,87 € |
25 | 0,06880 € | 1,72 € |
50 | 0,05880 € | 2,94 € |
100 | 0,04440 € | 4,44 € |
250 | 0,03496 € | 8,74 € |
500 | 0,02812 € | 14,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01941 € | 97,05 € |
10.000 | 0,01930 € | 193,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |