MCR18ERTJ000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 871.634
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 769.997
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 128.982
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 39.458
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.444
Unit Price: 0,30000 €
Datasheet

Direct


YAGEO
In Stock: 1.660.173
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 536
Unit Price: 0,15000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.062.349
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 24.438
Unit Price: 0,09000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 278.822
Unit Price: 0,14000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 3.856
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 75.822
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,09000 €
Datasheet
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ000

DigiKey Part Number
RHM0.0CKTR-ND - Tape & Reel (TR)
RHM0.0CKCT-ND - Cut Tape (CT)
RHM0.0CKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ000
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00364 €18,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €