0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

CRCW12060000Z0EAHP

DigiKey Part Number
541-0.0UBTR-ND - Tape & Reel (TR)
541-0.0UBCT-ND - Cut Tape (CT)
541-0.0UBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12060000Z0EAHP
Description
RES SMD 0 OHM JUMPER 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000Z0EAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305.268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
250,07280 €1,82 €
500,06380 €3,19 €
1000,05660 €5,66 €
2500,04844 €12,11 €
5000,04332 €21,66 €
1.0000,03900 €39,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03189 €159,45 €
10.0000,02931 €293,10 €
15.0000,02799 €419,85 €
25.0000,02649 €662,25 €
35.0000,02559 €895,65 €
50.0000,02472 €1.236,00 €
60.0000,02430 €1.458,00 €
120.0000,02287 €2.744,40 €
125.0000,02279 €2.848,75 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €