LMR824FJ-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: 2,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.936
Unit Price: 2,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.128
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.160
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,02173 €
Datasheet

Similar


Texas Instruments
In Stock: 27.500
Unit Price: 1,61000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.194
Unit Price: 2,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.875
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,86799 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.680
Unit Price: 2,47856 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,21620 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.228
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 984
Unit Price: 1,56000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR824FJ-GE2

DigiKey Part Number
846-LMR824FJ-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR824FJ-GE2
Description
IC OPAMP GP 4 CIRCUIT 14SOPJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOPJ
Datasheet
 Datasheet
EDA/CAD Models
LMR824FJ-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
1.13mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51325 €1.283,12 €
5.0000,50119 €2.505,95 €
7.5000,49516 €3.713,70 €
12.5000,48847 €6.105,88 €
17.5000,48456 €8.479,80 €
Manufacturers Standard Package
Unit Price without VAT:0,51325 €
Unit Price with VAT:0,61077 €