MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4374AIDRG4 | |
|---|---|
DigiKey Part Number | OPA4374AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4374AIDRG4 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4374AIDRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 5 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4374AIDR | Texas Instruments | 9.875 | 296-OPA4374AIDRCT-ND | 1,96000 € | MFR Recommended |
| NCS20034DR2G | onsemi | 3.044 | NCS20034DR2GOSCT-ND | 0,57000 € | Direct |
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | 0,90000 € | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64395 € | Similar |
| MCP6234-E/SL | Microchip Technology | 552 | MCP6234-E/SL-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85720 € | 2.143,00 € |
| 5.000 | 0,83889 € | 4.194,45 € |
| 7.500 | 0,82972 € | 6.222,90 € |
| Unit Price without VAT: | 0,85720 € |
|---|---|
| Unit Price with VAT: | 1,02007 € |






