LMR324FJ-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3.050
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 1.840
Unit Price: 1,10000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR324FJ-GE2

DigiKey Part Number
LMR324FJ-GE2TR-ND - Tape & Reel (TR)
LMR324FJ-GE2CT-ND - Cut Tape (CT)
LMR324FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR324FJ-GE2
Description
IC OPAMP GP 4 CIRCUIT 14SOPJ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOPJ
Datasheet
 Datasheet
EDA/CAD Models
LMR324FJ-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
410µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,71861 €1.796,52 €
5.0000,70272 €3.513,60 €
7.5000,69477 €5.210,77 €
12.5000,68595 €8.574,38 €
Manufacturers Standard Package
Unit Price without VAT:0,71861 €
Unit Price with VAT:0,85515 €