Similar
Direct
Similar
Similar

LM358DGKR | |
|---|---|
DigiKey Part Number | LM358DGKRRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM358DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP-BJ |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358FVM-GTR | Rohm Semiconductor | 15.296 | LM358FVM-GTRCT-ND | 0,46000 € | Similar |
| LM358DGKR | Texas Instruments | 36.039 | 296-18457-1-ND | 0,18000 € | Direct |
| LM358DMR2G | onsemi | 1.298 | LM358DMR2GOSCT-ND | 0,24000 € | Direct |
| LM258ADGKR | Texas Instruments | 10.424 | 296-17216-1-ND | 0,20000 € | Similar |
| LM258DGKR | Texas Instruments | 10.740 | 296-17217-1-ND | 0,22000 € | Similar |





