Similar
Upgrade
Upgrade
Upgrade
Similar
Similar

LM2904MX | |
|---|---|
DigiKey Part Number | LM2904MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2904MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FJ-E2 | Rohm Semiconductor | 2.559 | LM2904FJ-E2CT-ND | 0,54000 € | Similar |
| LM2904DR | Texas Instruments | 74.942 | 296-LM2904DRCT-ND | 0,20000 € | Upgrade |
| LM2904QDR | Texas Instruments | 3.244 | 296-LM2904QDRCT-ND | 0,46000 € | Upgrade |
| LM2904QDRG4 | Texas Instruments | 32.500 | LM2904QDRG4-ND | 0,35696 € | Upgrade |
| LM2904VDR2G | onsemi | 16.340 | LM2904VDR2GOSCT-ND | 0,23000 € | Upgrade |





