
LM2904FJ-E2 | |
|---|---|
DigiKey Part Number | LM2904FJ-E2TR-ND - Tape & Reel (TR) LM2904FJ-E2CT-ND - Cut Tape (CT) LM2904FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904FJ-E2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LM2904FJ-E2 Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33920 € | 8,48 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27532 € | 68,83 € |
| 500 | 0,26290 € | 131,45 € |
| 1.000 | 0,25267 € | 252,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24185 € | 604,62 € |
| 5.000 | 0,23533 € | 1.176,65 € |
| 7.500 | 0,23207 € | 1.740,53 € |
| 12.500 | 0,22846 € | 2.855,75 € |
| 17.500 | 0,22634 € | 3.960,95 € |
| 25.000 | 0,22431 € | 5.607,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

