Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2901VQPWR | |
|---|---|
DigiKey Part Number | 846-LM2901VQPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2901VQPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16nA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901FV-E2 | Rohm Semiconductor | 2.093 | 846-LM2901FV-E2CT-ND | 0,90000 € | Similar |
| LM2901DR | Texas Instruments | 1.692 | 296-14593-1-ND | 0,25000 € | Similar |
| LM2901DRG3 | Texas Instruments | 2.653 | 296-27762-1-ND | 0,39000 € | Similar |
| LM2901DRG4 | Texas Instruments | 0 | 296-38999-1-ND | 0,17538 € | Similar |
| LM2901M/NOPB | Texas Instruments | 1.820 | LM2901M/NOPB-ND | 1,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28682 € | 717,05 € |
| 5.000 | 0,27937 € | 1.396,85 € |
| 7.500 | 0,27563 € | 2.067,22 € |
| 12.500 | 0,27149 € | 3.393,62 € |
| 17.500 | 0,26907 € | 4.708,72 € |
| 25.000 | 0,26675 € | 6.668,75 € |
| Unit Price without VAT: | 0,28682 € |
|---|---|
| Unit Price with VAT: | 0,34132 € |







