
LM2901QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24704-2-ND - Tape & Reel (TR) 296-24704-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2901QDRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901QDRG4Q1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901M/NOPB | Texas Instruments | 1.826 | LM2901M/NOPB-ND | 1,93000 € | Similar |
| LM2901MX/NOPB | Texas Instruments | 35.322 | LM2901MX/NOPBCT-ND | 1,37000 € | Similar |
| LM339AM/NOPB | Texas Instruments | 4.825 | LM339AM/NOPB-ND | 1,13000 € | Similar |
| LM339AMX/NOPB | Texas Instruments | 0 | LM339AMX/NOPBCT-ND | 0,99000 € | Similar |
| LM339M/NOPB | Texas Instruments | 2.362 | LM339MNS/NOPB-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,23712 € | 59,28 € |
| 500 | 0,22616 € | 113,08 € |
| 1.000 | 0,21713 € | 217,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20892 € | 522,30 € |
| 5.000 | 0,20205 € | 1.010,25 € |
| 7.500 | 0,19860 € | 1.489,50 € |
| 12.500 | 0,19479 € | 2.434,88 € |
| 17.500 | 0,19256 € | 3.369,80 € |
| 25.000 | 0,19041 € | 4.760,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

