LM2901MX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.093
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 618
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.653
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,16784 €
Datasheet

Similar


Texas Instruments
In Stock: 2.186
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.465
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.345
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.850
Unit Price: 2,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.780
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 62.118
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.372
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.318
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.295
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.902
Unit Price: 0,65000 €
Datasheet
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901MX

DigiKey Part Number
846-LM2901MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2901MX
Description
IC COMPARATOR 4 GEN PUR 14SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16nA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34406 €860,15 €
5.0000,33538 €1.676,90 €
7.5000,33103 €2.482,72 €
12.5000,32621 €4.077,62 €
17.5000,32339 €5.659,32 €
25.0000,32069 €8.017,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34406 €
Unit Price with VAT:0,40943 €