
LB-602VK2 | |
|---|---|
DigiKey Part Number | 846-LB-602VK2-ND |
Manufacturer | |
Manufacturer Product Number | LB-602VK2 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LB-602VK2 Models |
Category | Color Red |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tray | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 16mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.56" (14.30mm) | Package / Case 18-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-K123 | Broadcom Limited | 1.224 | HDSP-K123-ND | 7,83000 € | MFR Recommended |
| HDSP-K113 | Broadcom Limited | 0 | HDSP-K113-ND | 4,87939 € | Similar |
| LDD-C514RI | Lumex Opto/Components Inc. | 8 | 67-1458-ND | 2,18000 € | Similar |
| LDD-C516RI | Lumex Opto/Components Inc. | 2.515 | 67-1462-ND | 3,11000 € | Similar |
| LDD-HTC514RI | Lumex Opto/Components Inc. | 1.204 | 67-2099-5-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,31400 € | 33,14 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

