
LDD-C514RI | |
|---|---|
DigiKey Part Number | 67-1458-ND |
Manufacturer | |
Manufacturer Product Number | LDD-C514RI |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDD-C514RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 20 | 1,41100 € | 28,22 € |
| 100 | 1,18460 € | 118,46 € |
| 500 | 1,02926 € | 514,63 € |
| 1.000 | 0,97862 € | 978,62 € |
| 2.000 | 0,93574 € | 1.871,48 € |
| 5.000 | 0,88900 € | 4.445,00 € |
| 10.000 | 0,85993 € | 8.599,30 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |




