
GNP2070TEC-ZE2 | |
|---|---|
DigiKey Part Number | 846-GNP2070TEC-ZE2TR-ND - Tape & Reel (TR) 846-GNP2070TEC-ZE2CT-ND - Cut Tape (CT) 846-GNP2070TEC-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GNP2070TEC-ZE2 |
Description | ECOGAN, 650V 27.2A DFN8080CK, E- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 27.2A (TC) 169W (Tc) Surface Mount DFN8080CK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 6V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 8A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 18mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 6 V | |
Vgs (Max) | +6.5V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 169W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN8080CK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 7,58000 € | 75,80 € |
| 100 | 6,07000 € | 607,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 4,95917 € | 17.357,10 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |



