
GNP2130TEC-ZE2 | |
|---|---|
DigiKey Part Number | 846-GNP2130TEC-ZE2TR-ND - Tape & Reel (TR) 846-GNP2130TEC-ZE2CT-ND - Cut Tape (CT) 846-GNP2130TEC-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GNP2130TEC-ZE2 |
Description | ECOGAN, 650V 14.5A DFN8080CK, E- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14.5A (TC) 91W (Tc) Surface Mount DFN8080CK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 6V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 4A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 9mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 6 V | |
Vgs (Max) | +6.5V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 112 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN8080CK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 4,65200 € | 46,52 € |
| 100 | 3,39820 € | 339,82 € |
| 500 | 3,29048 € | 1.645,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,68830 € | 9.409,05 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |





