GNP1150TCA-ZE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNP1150TCA-ZE2

DigiKey Part Number
846-GNP1150TCA-ZE2TR-ND - Tape & Reel (TR)
846-GNP1150TCA-ZE2CT-ND - Cut Tape (CT)
846-GNP1150TCA-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GNP1150TCA-ZE2
Description
ECOGAN, 650V 11A DFN8080AK, E-MO
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 62.5W (Tc) Surface Mount DFN8080AK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 5.5V
Rds On (Max) @ Id, Vgs
195mOhm @ 1.9A, 5.5V
Vgs(th) (Max) @ Id
2.4V @ 18mA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 6 V
Vgs (Max)
+6V, -10V
Input Capacitance (Ciss) (Max) @ Vds
112 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN8080AK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.611
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,26000 €5,26 €
103,52700 €35,27 €
1002,54440 €254,44 €
5002,42248 €1.211,24 €
1.0002,06100 €2.061,00 €
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €