Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C4V7LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V7LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C4V7LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C4V7LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7LYFHT116 |
Description | DIODE ZENER 4.7V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6.38% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06265 € | 187,95 € |
| 6.000 | 0,05508 € | 330,48 € |
| 9.000 | 0,04475 € | 402,75 € |
| 15.000 | 0,04131 € | 619,65 € |
| 21.000 | 0,03873 € | 813,33 € |
| Unit Price without VAT: | 0,06265 € |
|---|---|
| Unit Price with VAT: | 0,07455 € |





