
BZX84C4V3LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V3LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C4V3LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C4V3LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3LYFHT116 |
Description | DIODE ZENER 4.3V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±6.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.98% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V3LFHT116 | Rohm Semiconductor | 546 | BZX84C4V3LFHT116CT-ND | 0,13000 € | Parametric Equivalent |
| BZX84C4V3LYT116 | Rohm Semiconductor | 1.347 | 846-BZX84C4V3LYT116CT-ND | 0,28000 € | Parametric Equivalent |
| BZX84C4V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 15.000 | 112-BZX84C4V3-HE3_A-08CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,09600 € | 9,60 € |
| 500 | 0,07904 € | 39,52 € |
| 1.000 | 0,07054 € | 70,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06830 € | 204,90 € |
| 6.000 | 0,05439 € | 326,34 € |
| 9.000 | 0,04419 € | 397,71 € |
| 15.000 | 0,04080 € | 612,00 € |
| 21.000 | 0,03825 € | 803,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

