
BZX84C4V3LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C4V3LYT116TR-ND - Tape & Reel (TR) 846-BZX84C4V3LYT116CT-ND - Cut Tape (CT) 846-BZX84C4V3LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3LYT116 |
Description | DIODE ZENER 4.3V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±6.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,08000 € | 8,00 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,05938 € | 59,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05336 € | 160,08 € |
| 6.000 | 0,04733 € | 283,98 € |
| 9.000 | 0,03701 € | 333,09 € |
| 15.000 | 0,03534 € | 530,10 € |
| 21.000 | 0,03290 € | 690,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

