Zener Diode 4.3 V 250 mW ±6.98% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3LFHT116

DigiKey Part Number
BZX84C4V3LFHT116TR-ND - Tape & Reel (TR)
BZX84C4V3LFHT116CT-ND - Cut Tape (CT)
BZX84C4V3LFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3LFHT116
Description
DIODE ZENER 4.3V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±6.98% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V3LFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.98%
Package / Case
Power - Max
250 mW
Supplier Device Package
SSD3
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C4V3LYFHT116Rohm Semiconductor2.965846-BZX84C4V3LYFHT116CT-ND0,29000 €Parametric Equivalent
BZX84C4V3LYT116Rohm Semiconductor1.347846-BZX84C4V3LYT116CT-ND0,28000 €Parametric Equivalent
BZX84-A4V3-QRNexperia USA Inc.01727-BZX84-A4V3-QRTR-ND0,12989 €Parametric Equivalent
BZX84-B4V3-QRNexperia USA Inc.01727-BZX84-B4V3-QRTR-ND0,02762 €Parametric Equivalent
BZX84-B4V3-QVLNexperia USA Inc.01727-BZX84-B4V3-QVLTR-ND0,02265 €Parametric Equivalent
In-Stock: 546
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07600 €0,76 €
1000,04730 €4,73 €
5000,03426 €17,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02459 €73,77 €
6.0000,02184 €131,04 €
9.0000,02044 €183,96 €
15.0000,01887 €283,05 €
21.0000,01793 €376,53 €
30.0000,01702 €510,60 €
75.0000,01502 €1.126,50 €
150.0000,01379 €2.068,50 €
300.0000,01275 €3.825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €