
BZX84C30VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C30VLT116TR-ND - Tape & Reel (TR) 846-BZX84C30VLT116CT-ND - Cut Tape (CT) 846-BZX84C30VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30VLT116 |
Description | DIODE ZENER 30V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±6.67% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.67% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30VLFHT116 | Rohm Semiconductor | 2.313 | BZX84B30VLFHT116CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B30VLYFHT116 | Rohm Semiconductor | 1.753 | 846-BZX84B30VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B30VLYT116 | Rohm Semiconductor | 2.361 | 846-BZX84B30VLYT116CT-ND | 0,23000 € | Parametric Equivalent |
| BZX84C30VLYFHT116 | Rohm Semiconductor | 2.910 | 846-BZX84C30VLYFHT116CT-ND | 0,25000 € | Parametric Equivalent |
| BZX84C30VLYT116 | Rohm Semiconductor | 2.721 | 846-BZX84C30VLYT116CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04732 € | 23,66 € |
| 1.000 | 0,04164 € | 41,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03437 € | 103,11 € |
| 6.000 | 0,03070 € | 184,20 € |
| 9.000 | 0,02882 € | 259,38 € |
| 15.000 | 0,02671 € | 400,65 € |
| 21.000 | 0,02547 € | 534,87 € |
| 30.000 | 0,02425 € | 727,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

