
BZX84B30VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B30VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B30VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84B30VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B30VLYFHT116 |
Description | DIODE ZENER 30V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,08690 € | 8,69 € |
| 500 | 0,08606 € | 43,03 € |
| 1.000 | 0,07918 € | 79,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05508 € | 165,24 € |
| 6.000 | 0,05422 € | 325,32 € |
| 9.000 | 0,04991 € | 449,19 € |
| 15.000 | 0,04524 € | 678,60 € |
| 21.000 | 0,04303 € | 903,63 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

