
BZX84C30VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C30VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C30VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C30VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30VLYFHT116 |
Description | DIODE ZENER 30V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±6.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30VLFHT116 | Rohm Semiconductor | 2.313 | BZX84B30VLFHT116CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B30VLYFHT116 | Rohm Semiconductor | 1.753 | 846-BZX84B30VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B30VLYT116 | Rohm Semiconductor | 2.361 | 846-BZX84B30VLYT116CT-ND | 0,23000 € | Parametric Equivalent |
| BZX84C30VLT116 | Rohm Semiconductor | 1.400 | 846-BZX84C30VLT116CT-ND | 0,17000 € | Parametric Equivalent |
| BZX84C30VLYT116 | Rohm Semiconductor | 2.721 | 846-BZX84C30VLYT116CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,07904 € | 39,52 € |
| 1.000 | 0,07054 € | 70,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06830 € | 204,90 € |
| 6.000 | 0,05439 € | 326,34 € |
| 9.000 | 0,04419 € | 397,71 € |
| 15.000 | 0,04080 € | 612,00 € |
| 21.000 | 0,03825 € | 803,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

