Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C30VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C30VLFHT116TR-ND - Tape & Reel (TR) BZX84C30VLFHT116CT-ND - Cut Tape (CT) BZX84C30VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30VLFHT116 |
Description | DIODE ZENER 30V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±6.67% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C30VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B30VLFHT116 | Rohm Semiconductor | 2.313 | BZX84B30VLFHT116CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B30VLYFHT116 | Rohm Semiconductor | 1.753 | 846-BZX84B30VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B30VLYT116 | Rohm Semiconductor | 2.361 | 846-BZX84B30VLYT116CT-ND | 0,23000 € | Parametric Equivalent |
| BZX84C30VLT116 | Rohm Semiconductor | 1.400 | 846-BZX84C30VLT116CT-ND | 0,17000 € | Parametric Equivalent |
| BZX84C30VLYFHT116 | Rohm Semiconductor | 2.910 | 846-BZX84C30VLYFHT116CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03332 € | 99,96 € |
| 6.000 | 0,02832 € | 169,92 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





