



BV1HD045EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HD045EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HD045EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HD045EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HD045EFJ-CE2 |
Description | AUTOMOTIVE 1CH 45 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output (Max) 21A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 8-HTSOP-J |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,75000 € | 18,75 € |
| 100 | 0,66420 € | 66,42 € |
| 250 | 0,62324 € | 155,81 € |
| 500 | 0,59858 € | 299,29 € |
| 1.000 | 0,58906 € | 589,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55680 € | 1.392,00 € |
| 5.000 | 0,54387 € | 2.719,35 € |
| 7.500 | 0,53740 € | 4.030,50 € |
| 12.500 | 0,53022 € | 6.627,75 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











