TBL004V-508-03BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL004V-508-03BE
TBL004V-508-03BE-2GY
TBL004V-508-03BE-2GY
The Ultimate Guide to Terminal Block Selection

TBL004V-508-03BE-2GY

DigiKey Part Number
102-TBL004V-508-03BE-2GY-ND
Manufacturer
Manufacturer Product Number
TBL004V-508-03BE-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.08,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL004V-508-03BE-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.802
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,51200 €5,12 €
250,44560 €11,14 €
500,40160 €20,08 €
1000,36340 €36,34 €
2500,32156 €80,39 €
5400,29380 €158,65 €
1.0800,27386 €295,77 €
5.4000,24202 €1.306,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €