
AS431BNTR-G1 | |
|---|---|
DigiKey Part Number | AS431BNTR-G1DITR-ND - Tape & Reel (TR) AS431BNTR-G1DICT-ND - Cut Tape (CT) AS431BNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431BNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS431BNTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06200 € | 1,55 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04780 € | 11,95 € |
| 500 | 0,04500 € | 22,50 € |
| 1.000 | 0,04268 € | 42,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03983 € | 119,49 € |
| 6.000 | 0,03843 € | 230,58 € |
| 9.000 | 0,03773 € | 339,57 € |
| 15.000 | 0,03695 € | 554,25 € |
| 21.000 | 0,03650 € | 766,50 € |
| 30.000 | 0,03606 € | 1.081,80 € |
| 75.000 | 0,03512 € | 2.634,00 € |
| 150.000 | 0,03456 € | 5.184,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






