Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU4001BF-E2 | |
|---|---|
DigiKey Part Number | BU4001BF-E2TR-ND - Tape & Reel (TR) BU4001BF-E2CT-ND - Cut Tape (CT) BU4001BF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4001BF-E2 |
Description | IC GATE NOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.2mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 16V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001BM | Rochester Electronics, LLC | 57.601 | 2156-CD4001BM-ND | 0,93000 € | Similar |
| CD4001BM96 | Texas Instruments | 32.533 | 296-24346-1-ND | 0,46000 € | Similar |
| CD4001UBM | Texas Instruments | 288 | 296-32852-5-ND | 0,98000 € | Similar |
| CD4001UBM96 | Texas Instruments | 5.339 | 296-CD4001UBM96CT-ND | 0,58000 € | Similar |
| CD4001UBMT | Texas Instruments | 2.000 | CD4001UBMT-ND | 0,36545 € | Similar |





