Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BU30TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU30TD2WNVX-TLTR-ND - Tape & Reel (TR) BU30TD2WNVX-TLCT-ND - Cut Tape (CT) BU30TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30TD2WNVX-TL |
Description | IC REG LIN 3V 200MA SSON004X1010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU30TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26224 € | 65,56 € |
| 500 | 0,25030 € | 125,15 € |
| 1.000 | 0,24044 € | 240,44 € |
| 2.500 | 0,23701 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22378 € | 1.118,90 € |
| 10.000 | 0,21862 € | 2.186,20 € |
| 15.000 | 0,21604 € | 3.240,60 € |
| 25.000 | 0,21318 € | 5.329,50 € |
| 35.000 | 0,21151 € | 7.402,85 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





