

NCP161AMX300TBG | |
---|---|
DigiKey Part Number | NCP161AMX300TBGOSTR-ND - Tape & Reel (TR) NCP161AMX300TBGOSCT-ND - Cut Tape (CT) NCP161AMX300TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AMX300TBG |
Description | IC REG LINEAR 3V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.275V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,16300 € | 1,63 € |
25 | 0,14400 € | 3,60 € |
100 | 0,12370 € | 12,37 € |
250 | 0,11396 € | 28,49 € |
500 | 0,10804 € | 54,02 € |
1.000 | 0,10321 € | 103,21 € |
2.500 | 0,09810 € | 245,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09501 € | 475,05 € |
10.000 | 0,09248 € | 924,80 € |
15.000 | 0,09120 € | 1.368,00 € |
25.000 | 0,08980 € | 2.245,00 € |
35.000 | 0,08897 € | 3.113,95 € |
50.000 | 0,08818 € | 4.409,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |