Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5365-3.0YMT-TR | |
|---|---|
DigiKey Part Number | 576-3192-2-ND - Tape & Reel (TR) 576-3192-1-ND - Cut Tape (CT) 576-3192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-3.0YMT-TR |
Description | IC REG LINEAR 3V 150MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5365-3.0YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad, 4-TMLF® |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-TMLF® (1x1) |
Voltage Dropout (Max) 0.31V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-3.0YMT-TZ | Microchip Technology | 7.690 | MIC5365-3.0YMT-TZCT-ND | 0,12000 € | Direct |
| BU30TD2WNVX-TL | Rohm Semiconductor | 0 | BU30TD2WNVX-TLCT-ND | 0,51000 € | Similar |
| NCV8170AMX300TCG | onsemi | 4.018 | 488-NCV8170AMX300TCGCT-ND | 0,39000 € | Similar |
| NCV8170BMX300TCG | onsemi | 57.000 | NCV8170BMX300TCG-ND | 0,21248 € | Similar |
| TLV70730DQNR | Texas Instruments | 630.895 | 296-36769-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26513 € | 1.325,65 € |
| 10.000 | 0,24618 € | 2.461,80 € |
| 15.000 | 0,24435 € | 3.665,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |





