


BU25UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU25UA3WNVX-TLTR-ND - Tape & Reel (TR) BU25UA3WNVX-TLCT-ND - Cut Tape (CT) BU25UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU25UA3WNVX-TL |
Description | IC REG LIN 2.5V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU25UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU25TD2WNVX-TL | Rohm Semiconductor | 4.638 | BU25TD2WNVX-TLCT-ND | 0,51000 € | Similar |
| LP5907SNX-2.5/NOPB | Texas Instruments | 193 | 296-40371-1-ND | 0,50000 € | Similar |
| MIC5365-2.5YMT-TZ | Microchip Technology | 3.611 | 150-MIC5365-2.5YMT-TZCT-ND | 0,12000 € | Similar |
| MIC5366-2.5YMT-TZ | Microchip Technology | 0 | MIC5366-2.5YMT-TZ-ND | 0,10471 € | Similar |
| NCP161BMX250TBG | onsemi | 5.295 | NCP161BMX250TBGOSCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16800 € | 4,20 € |
| 100 | 0,14450 € | 14,45 € |
| 250 | 0,13332 € | 33,33 € |
| 500 | 0,12662 € | 63,31 € |
| 1.000 | 0,12109 € | 121,09 € |
| 2.500 | 0,12041 € | 301,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12041 € | 602,05 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

