


LP5907SNX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-40371-2-ND - Tape & Reel (TR) 296-40371-1-ND - Cut Tape (CT) 296-40371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5.990 | 31-AP7353D-18CV4-7CT-ND | 1,02000 € | Similar |
| AP7353D-18FS4-7 | Diodes Incorporated | 14.245 | 31-AP7353D-18FS4-7CT-ND | 0,98000 € | Similar |
| AP7353D-25FS4-7 | Diodes Incorporated | 9.990 | 31-AP7353D-25FS4-7CT-ND | 0,98000 € | Similar |
| AP7353D-285CV4-7 | Diodes Incorporated | 3.000 | 31-AP7353D-285CV4-7CT-ND | 1,02000 € | Similar |
| AP7353D-285FS4-7 | Diodes Incorporated | 5.000 | 31-AP7353D-285FS4-7CT-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31480 € | 7,87 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25492 € | 63,73 € |
| 500 | 0,24324 € | 121,62 € |
| 1.000 | 0,23365 € | 233,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22180 € | 665,40 € |
| 6.000 | 0,21599 € | 1.295,94 € |
| 9.000 | 0,21309 € | 1.917,81 € |
| 15.000 | 0,20987 € | 3.148,05 € |
| 21.000 | 0,20799 € | 4.367,79 € |
| 30.000 | 0,20618 € | 6.185,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




