
BSS138BWAHZGT106 | |
|---|---|
DigiKey Part Number | 846-BSS138BWAHZGT106TR-ND - Tape & Reel (TR) 846-BSS138BWAHZGT106CT-ND - Cut Tape (CT) 846-BSS138BWAHZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BWAHZGT106 |
Description | NCH 60V 380MA, SOT-323, SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BWAHZGT106 Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 47 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200mW |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 680mOhm @ 380mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,18660 € | 18,66 € |
| 500 | 0,14030 € | 70,15 € |
| 1.000 | 0,12533 € | 125,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10627 € | 318,81 € |
| 6.000 | 0,09667 € | 580,02 € |
| 9.000 | 0,09177 € | 825,93 € |
| 15.000 | 0,08627 € | 1.294,05 € |
| 21.000 | 0,08301 € | 1.743,21 € |
| 30.000 | 0,07984 € | 2.395,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |







