
SSM3K7002KFU,LXH | |
|---|---|
DigiKey Part Number | 264-SSM3K7002KFULXHTR-ND - Tape & Reel (TR) 264-SSM3K7002KFULXHCT-ND - Cut Tape (CT) 264-SSM3K7002KFULXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K7002KFU,LXH |
Description | SMOS LOW RON NCH IO: 0.4A VDSS: |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07347 € | 73,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05964 € | 178,92 € |
| 6.000 | 0,05378 € | 322,68 € |
| 9.000 | 0,05079 € | 457,11 € |
| 15.000 | 0,04743 € | 711,45 € |
| 21.000 | 0,04544 € | 954,24 € |
| 30.000 | 0,04351 € | 1.305,30 € |
| 75.000 | 0,03926 € | 2.944,50 € |
| 150.000 | 0,03779 € | 5.668,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






