



BM05B-AUHKS-GA-TB | |
|---|---|
DigiKey Part Number | 455-BM05B-AUHKS-GA-TBTR-ND - Tape & Reel (TR) 455-BM05B-AUHKS-GA-TBCT-ND - Cut Tape (CT) 455-BM05B-AUHKS-GA-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM05B-AUHKS-GA-TB |
Description | CONN HEADER SMD R/A 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.073" (1.85mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,32980 € | 32,98 € |
| 500 | 0,29432 € | 147,16 € |
| 1.000 | 0,28026 € | 280,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21264 € | 1.063,20 € |
| 10.000 | 0,20322 € | 2.032,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



