BR95040-WDS6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,56628 €
Datasheet

Similar


Microchip Technology
In Stock: 286
Unit Price: 0,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,56628 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 2.434
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57832 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 2.579
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.647
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.860
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.821
Unit Price: 0,42000 €
Datasheet
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR95040-WDS6TP

DigiKey Part Number
BR95040-WDS6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR95040-WDS6TP
Description
IC EEPROM 4KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes