
25LC040AT-I/ST | |
|---|---|
DigiKey Part Number | 25LC040AT-I/STTR-ND - Tape & Reel (TR) 25LC040AT-I/STCT-ND - Cut Tape (CT) 25LC040AT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC040AT-I/ST |
Description | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040AT-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | 0,51000 € | Direct |
| 25LC040XT-I/ST | Microchip Technology | 2.434 | 25LC040XT-I/STCT-ND | 0,65000 € | Similar |
| AT25040B-XHL-T | Microchip Technology | 5.000 | AT25040B-XHL-TCT-ND | 0,33000 € | Similar |
| BR25H040FVT-2CE2 | Rohm Semiconductor | 1.970 | BR25H040FVT-2CE2CT-ND | 0,45000 € | Similar |
| CAT25040YI-GT3 | onsemi | 2.289 | CAT25040YI-GT3CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50374 € | 1.259,35 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

