Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC040AT-E/ST | |
|---|---|
DigiKey Part Number | 25LC040AT-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC040AT-E/ST |
Description | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040AT-E/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040A-E/ST | Microchip Technology | 0 | 25LC040A-E/ST-ND | 0,62008 € | Direct |
| 25LC040AXT-E/ST | Microchip Technology | 0 | 25LC040AXT-E/ST-ND | 0,62008 € | Similar |
| AT25040B-XHL-B | Microchip Technology | 1.000 | AT25040B-XHL-B-ND | 0,31000 € | Similar |
| AT25040B-XHL-T | Microchip Technology | 5.000 | AT25040B-XHL-TCT-ND | 0,33000 € | Similar |
| BR25H040FVT-2CE2 | Rohm Semiconductor | 1.970 | BR25H040FVT-2CE2CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62008 € | 1.550,20 € |
| Unit Price without VAT: | 0,62008 € |
|---|---|
| Unit Price with VAT: | 0,73790 € |







