Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L040FVT-WE2 | |
|---|---|
DigiKey Part Number | BR25L040FVT-WE2TR-ND - Tape & Reel (TR) BR25L040FVT-WE2CT-ND - Cut Tape (CT) BR25L040FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L040FVT-WE2 |
Description | IC EEPROM 4KBIT SPI 5MHZ 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040A-I/ST | Microchip Technology | 0 | 25AA040A-I/ST-ND | 0,55412 € | Similar |
| 25AA040AT-I/ST | Microchip Technology | 0 | 25AA040AT-I/ST-ND | 0,55411 € | Similar |
| 25AA040AXT-I/ST | Microchip Technology | 0 | 25AA040AXT-I/ST-ND | 0,55411 € | Similar |
| 25AA040X-I/ST | Microchip Technology | 0 | 25AA040X-I/ST-ND | 0,65966 € | Similar |
| 25AA040XT-I/ST | Microchip Technology | 0 | 25AA040XT-I/ST-ND | 0,65966 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46034 € | 1.381,02 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |





