BR25080-10TU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.297
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57436 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57436 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57436 €
Datasheet

Similar


Microchip Technology
In Stock: 7.390
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,57436 €
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.912
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 9.061
Unit Price: 0,48000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,14170 €

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,25731 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.627
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.530
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.583
Unit Price: 0,31000 €
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25080-10TU-1.8

DigiKey Part Number
BR25080-10TU-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25080-10TU-1.8
Description
IC EEPROM 8KBIT SPI 3MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes