
25AA080AT-I/MS | |
|---|---|
DigiKey Part Number | 25AA080AT-I/MSTR-ND - Tape & Reel (TR) 25AA080AT-I/MSCT-ND - Cut Tape (CT) 25AA080AT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA080AT-I/MS |
Description | IC EEPROM 8KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA080AT-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080CT-I/MS | Microchip Technology | 1.869 | 25AA080CT-I/MSCT-ND | 0,65000 € | Similar |
| AT25080B-XHL-B | Microchip Technology | 75 | AT25080B-XHL-B-ND | 0,34000 € | Similar |
| AT25080B-XHL-T | Microchip Technology | 2.112 | AT25080B-XHL-TCT-ND | 0,37000 € | Similar |
| CAT25080YI-GT3 | onsemi | 3.180 | CAT25080YI-GT3CT-ND | 0,52000 € | Similar |
| CAV25080YE-GT3 | onsemi | 2.450 | 488-CAV25080YE-GT3CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70678 € | 1.766,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,57790 € | 57,79 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

