BR24S128FV-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.982
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.653
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.800
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.884
Unit Price: 1,39000 €
Datasheet

Direct


Microchip Technology
In Stock: 376
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 31.634
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 439
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47712 €
Datasheet

Similar


Microchip Technology
In Stock: 527
Unit Price: 0,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.046
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 12
Unit Price: 0,80000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.346
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.037
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 8.569
Unit Price: 0,68000 €
Datasheet
EEPROM Memory IC 128Kbit I2C 400 kHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S128FV-WE2

DigiKey Part Number
BR24S128FV-WE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24S128FV-WE2
Description
IC EEPROM 128KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes