
BR24G128FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G128FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G128FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G128FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVT-5E2 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,48360 € | 12,09 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,46330 € | 46,33 € |
| 250 | 0,44964 € | 112,41 € |
| 500 | 0,43926 € | 219,63 € |
| 1.000 | 0,42891 € | 428,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41256 € | 1.237,68 € |
| 6.000 | 0,40236 € | 2.414,16 € |
| 9.000 | 0,39644 € | 3.567,96 € |
| 15.000 | 0,38907 € | 5.836,05 € |
| 21.000 | 0,38426 € | 8.069,46 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











