
KT EELP41.12-S2U1-25-2X4Y-5-R18 | |
|---|---|
DigiKey Part Number | 475-KTEELP41.12-S2U1-25-2X4Y-5-R18TR-ND - Tape & Reel (TR) 475-KTEELP41.12-S2U1-25-2X4Y-5-R18CT-ND - Cut Tape (CT) 475-KTEELP41.12-S2U1-25-2X4Y-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT EELP41.12-S2U1-25-2X4Y-5-R18 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 2.5V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.16mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 5mA | |
Viewing Angle | 130°, 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,06530 € | 6,53 € |
| 500 | 0,05184 € | 25,92 € |
| 1.000 | 0,04737 € | 47,37 € |
| 2.000 | 0,04355 € | 87,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04028 € | 161,12 € |
| 8.000 | 0,03750 € | 300,00 € |
| 12.000 | 0,03608 € | 432,96 € |
| 20.000 | 0,03446 € | 689,20 € |
| 28.000 | 0,03350 € | 938,00 € |
| 40.000 | 0,03256 € | 1.302,40 € |
| 100.000 | 0,03048 € | 3.048,00 € |
| 200.000 | 0,02919 € | 5.838,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









