
SMAJ5.0AE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ5.0AE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ5.0AE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ5.0AE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0AE3/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J5.0A-E3/61 | Vishay General Semiconductor - Diodes Division | 1.928 | SMA5J5.0A-E3/61GICT-ND | 0,62000 € | Direct |
| SMA6J5.0A-E3/61 | Vishay General Semiconductor - Diodes Division | 2.500 | 112-SMA6J5.0A-E3/61CT-ND | 0,52000 € | Similar |
| SMAJ5.0A | Littelfuse Inc. | 143.862 | SMAJ5.0ALFCT-ND | 0,40000 € | Similar |
| SMAJ5.0A | KYOCERA AVX | 14.650 | 478-7057-1-ND | 0,49000 € | Similar |
| SMAJ5.0A | Bourns Inc. | 35.655 | SMAJ5.0ABCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28271 € | 1.413,55 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

